RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$12,636.98

(exc. GST)

$13,900.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,636.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-754
Mfr. Part No.:
3VA6460-8KT31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents a seamless blend of reliability and performance, engineered for modern electrical systems. Designed for robust industrial applications, this model caters to the stringent requirements of system protection, offering exceptional breaking capacity and operational efficiency. With its integrated ETU856 overcurrent release, it ensures precise fault detection and optimal load management.

Built to withstand extreme environmental conditions which ensuring long term reliability

Offers a compact design for easy integration into existing systems

Equipped with communication functionality for remote monitoring and control

Sustainable design with considerations for environmental impact throughout its lifecycle

Provides comprehensive electrical endurance against a variety of operating voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy