RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$19,315.73

(exc. GST)

$21,247.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,315.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-720
Mfr. Part No.:
3VA6440-6KL41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Without

Standards/Approvals

UL, CE

Width

184mm

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

Tripping Characteristics

Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability, tailored for various industrial applications. This advanced product features a 4 pole design with comprehensive overload and short circuit protection, ensuring robust line protection. Engineered with a breaking capacity class H, it securely manages high breaking currents, making it ideal for environments requiring stringent safety standards. The circuit breaker boasts an impressive insulation voltage rated at 800 V and is suited for operation at AC voltages up to 690 V.

Designed for advanced overload and short circuit protection

Supports environmental adaptability with a wide operational temperature range

Equipped with communication capabilities for enhanced system integration

Incorporates mechanical service life specifications to ensure durability

Offers retrofittable options to meet evolving operational demands

Delivers extensive adjustable settings for personalized protective measures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy