RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,090.23

(exc. GST)

$6,699.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,090.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
249-697
Mfr. Part No.:
3VA6440-5HL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Width

184mm

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is an advanced solution for system protection, delivering robust performance and reliability. Engineered specifically for demanding applications, it provides exceptional circuit management while adapting seamlessly to various operating conditions. With a three pole configuration, this breaker ensures effective line protection, integrating sophisticated overload and short circuit safeguards. Designed for optimal efficiency, the circuit breaker operates in extreme environments, making it an ideal choice for sectors including heating, air conditioning, and refrigeration.

Comprehensive overload protection effectively guards against electrical failures

High mechanical service life optimizes maintenance cycles

Compatible with UL standards for enhanced safety assurance

Max short circuit breaking capacity at 85 kA accommodates high demand scenarios

Environmentally considerate design supports sustainable operations

Compact dimensions facilitate easy installation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy