RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$12,117.63

(exc. GST)

$13,329.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,117.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-663
Mfr. Part No.:
3VA6440-8HL41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Standards/Approvals

UL, CE

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding applications. With its robust UL frame and an impressive breaking capacity of 150 kA at 480 V, this circuit breaker is designed to safeguard your electrical systems against overloads and short circuits. The unit features a versatile ETU320 electronic trip unit that offers advanced overload protection settings, ensuring that your critical infrastructure remains operational under varying load conditions.

Designed for 4 pole line protection

Offers adjustable neutral conductor protection settings

IP40 protection class ensures reliability in various environmental conditions

Global Warming Potential indicates eco friendly manufacturing standards

Includes options for accessory extensions enhancing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy