RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$19,267.00

(exc. GST)

$21,193.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,267.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-777
Mfr. Part No.:
3VA6440-7KM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, UL

Width

184mm

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is specifically engineered to deliver superior protection and performance for electrical distribution systems. With a robust design The Siemens Molded Case Circuit Breaker not only meets stringent UL and IEC standards but also offers exceptional operational flexibility. Capable of handling operational currents of up to 400 A it ensures reliable line protection with advanced overload and short circuit features.

Adjustable response values allow for tailored protection settings

Compact dimensions facilitate easy integration into existing setups

IP40 protection class safeguards against dust and liquids

Environmentally friendly with low global warming potential during operation

Mechanical endurance supports over 20000 operating cycles for durability

Optional motor drive extension for advanced functionalities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy