Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$18,144.58

(exc. GST)

$19,959.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,144.58

*price indicative

RS Stock No.:
249-625
Mfr. Part No.:
3VA6560-7JT46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

280mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker combines advanced technology with exceptional performance designed for comprehensive system protection. Engineered to meet stringent UL standards this device ensures reliable operation across various industrial applications. The circuit breaker offers unparalleled breaking capacity enabling it to handle robust electrical loads with ease. Its integrated features for overload and short circuit protection make it an ideal choice for maintaining electrical integrity in demanding environments.

Low power loss during operation promoting energy efficiency

Capable of handling high mechanical and electrical endurance cycles

Advanced ground fault monitoring ensures safety against electrical faults

Multiple adjustable response values provide customized protection settings

Robust design with a compact form factor for versatile installation

Related links