Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 600A, Breaking Capacity 100 kA, Fixed Mount

Subtotal (1 unit)*

$13,678.96

(exc. GST)

$15,046.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,678.96

*price indicative

RS Stock No.:
249-620
Mfr. Part No.:
3VA6560-7JP46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity at Maximum Voltage Rating

100 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to offer superior protection and performance in a compact unit. Ensuring maximum safety it integrates advanced technology including an ETU550 overcurrent release providing a robust solution for various applications. With an impressive breaking capacity of up to 100 kA at 480 V and a versatile LSI protection function it caters to the demands of modern electrical systems. Its durable construction and compliance with international standards make it ideal for both residential and commercial installations.

Maximum short circuit current breaking capacity ensures safety against electrical faults
IP40 protection class guarantees resilience against dust and dirt infiltration
Accommodates large conductor cross sections for easy installation
Supports multiple communication functions to enable modern integration
Benefits from a high mechanical service life with up to 10000 operating cycles
Includes a compact design that fits into limited spaces without compromising performance

Related links