Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-580
- Mfr. Part No.:
- 3VA6560-6KL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,116.28
(exc. GST)
$13,327.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,116.28 |
*price indicative
- RS Stock No.:
- 249-580
- Mfr. Part No.:
- 3VA6560-6KL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a high performance molded case circuit breaker designed for reliable circuit protection in a variety of applications. Engineered with cutting edge technology it combines enhanced operational efficiency with robust functionality ensuring optimal safety and reliability. The product offers a breaking capacity of 65 kA at 480 V making it highly suitable for demanding environments such as industrial plants and commercial buildings. Its advanced features including sophisticated overload and short circuit protection set it apart from competitors ensuring that your systems are safeguarded against potential failures.
Offers mechanical service life of up to 10000 operating cycles for longevity
Provides exceptional electrical endurance ideal for continuous operation
Showcases a compact design with optimal dimensions for space saving installations
Equipped with adjustable response settings for personalized performance tuning
Meets strict protection class standards with an IP40 rating for front facing surfaces
Operates within a wide temperature range which ensuring reliability in extreme conditions
Includes comprehensive communication functions for enhanced monitoring capabilities
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
