Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$15,463.60

(exc. GST)

$17,009.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,463.60

*price indicative

RS Stock No.:
249-575
Mfr. Part No.:
3VA6560-6JP46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

280mm

Depth

120mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker represents a significant advancement in reliable electrical protection. Designed to operate seamlessly in a variety of environments, this circuit breaker is engineered to tackle high demands with ease, ensuring system integrity. With its versatility, it caters to various applications, especially in heating, air conditioning, and refrigeration systems. The innovative ETU550 electronic release offers advanced overload and short circuit protection, making it an essential component for safeguarding electrical systems.

Configurable response settings allow for tailored protection levels

Front connection design facilitates straightforward installation

IP40 protection class safeguards against dust and solid objects

Suitable for a wide temperature range for versatility in operation

Optional communication function enhances monitoring capabilities

Designed to meet stringent safety standards for enhanced compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy