Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-530
- Mfr. Part No.:
- 3VA6580-5HL36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,055.06
(exc. GST)
$13,260.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,055.06 |
*price indicative
- RS Stock No.:
- 249-530
- Mfr. Part No.:
- 3VA6580-5HL36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to offer exceptional performance and reliability for a variety of applications. With robust breaking capacity and advanced protection functions, this product ensures efficient operation under demanding conditions. Engineered with the latest technology, it incorporates a unique overcurrent release mechanism, providing precise control over electrical systems. The device is constructed to support high operational currents while maintaining a compact design, making it ideal for utilization in various environments, including heating and refrigeration systems.
Supports multiple operational currents which ensuring flexibility across environments
Designed with low power loss at rated currents for improved energy efficiency
Offers seamless compatibility with circular conductor terminals for easy installation
Built to operate under a wide range of ambient temperatures which ensuring reliability
Incorporates ground fault monitoring capabilities for enhanced safety
Lightweight design aids in simpler handling and installation
