Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$16,086.71

(exc. GST)

$17,695.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,086.71

*price indicative

RS Stock No.:
249-483
Mfr. Part No.:
3VA6580-5HL46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

UL 489, IEC 60947, IEC 81346-2, RoHS

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for reliable system protection and optimal overload and short circuit performance. Built with advanced technology it features an impressive breaking capacity and is ideal for various applications ensuring safety and efficiency. With a robust design and a durable construction it caters to operational demands across a range of environments. The circuit breaker can handle operational currents up to 800 A and is equipped with adjustable settings making it highly adaptable to your specific requirements.

Designed for easy integration into existing systems with front connections

Compliant with rigorous international standards for quality assurance

IP40 rated protection class ensures durability and resilience in harsh environments

Optimally designed for high ambient temperatures extending operational life

Facilitates operational monitoring with clear indicators for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy