RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$12,988.47

(exc. GST)

$14,287.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,988.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-414
Mfr. Part No.:
3VA6440-5KP41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability for electrical distribution systems. Engineered with the advanced ETU850 overcurrent release technology it ensures robust protection against short circuits and overloads. With its four pole configuration this circuit breaker is tailored for high demand applications maintaining operational efficacy across varying temperatures. Suitable for industries ranging from heating and air conditioning to refrigeration this device prioritizes safety while delivering optimum performance.

Constructed with durable materials guaranteeing longevity and consistent performance

Compact dimensions allow for flexible installation in restricted spaces without sacrificing capacity

Integrated communication and measurement functions enhance operational monitoring and management

Rated for high ambient temperatures which ensuring performance even in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy