RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$8,853.44

(exc. GST)

$9,738.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,853.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-405
Mfr. Part No.:
3VA6440-5JP31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Without

Width

138mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type S, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker stands as a robust solution for superior protection in electrical systems. Designed for both reliability and efficiency this device integrates advanced technology to manage circuit interruptions effectively. With features aimed at simplifying operation and maintenance it ensures that your electrical systems remain safeguarded against overloads and short circuits. Its high breaking capacity and adjustable settings make it suitable for various applications enhancing the safety and longevity of electrical installations.

IP40 protection class enhances durability in diverse environments

Mechanical and electrical endurance rated for prolonged reliability

Lightweight design facilitates easier handling and installation

Wide operational temperature range ensures functionality in various climates

Equipped with communication functions for integration with automation systems

Versatile design supports optional motor drive for added convenience

Fulfills international certification standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy