Siemens, SENTRON MCCB 4P 600A, Breaking Capacity 35 kA, Fixed Mount

Subtotal (1 unit)*

$14,902.10

(exc. GST)

$16,392.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,902.10

*price indicative

RS Stock No.:
249-399
Mfr. Part No.:
3VA6560-5KT46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity at Maximum Voltage Rating

35 kA

Mounting Style

Fixed

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for robust system protection ensuring reliability in demanding applications. Offering a breaking capacity of 35 kA at 480 V and featuring a versatile 4 pole design this circuit breaker is tailored for line protection. Equipped with the advanced ETU856 electronic trip unit it provides overload protection with thermal magnetic functionality adjustable settings for short circuit and ground fault protection and communication capabilities for enhanced monitoring.

Supports a maximum operational current of up to 600 A
Designed for a mechanical service life of 10000 operating cycles
Provides adjustable response values for tailored circuit protection
Incorporates features for ground fault monitoring via summation current formation
Allows for easy front connection with circular conductor terminal design
Approved for use in a variety of demanding applications
Provides communication functions for seamless integration into monitoring systems

Related links