RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$11,202.89

(exc. GST)

$12,323.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,202.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-377
Mfr. Part No.:
3VA6460-0HN31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

200kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Width

138mm

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker that promises both reliability and advanced protective features for diverse operational environments. Designed for high performance applications This circuit breaker integrates cutting edge technology to ensure optimal protection against overloads and short circuits. With exceptional current rating capabilities and efficient thermal performance it stands out in demanding commercial and industrial contexts. The ETU350 electronic release mechanism enhances adaptability granting precise settings for overcurrent and earth fault protection.

Built to withstand a mechanical service life of 20000 operating cycles

Integrates short circuit and overload protection as standard

Comprises a protection class of IP40 suitable for various installations

Allows for adjustable response values for tailored overcurrent protection

Manufactured with a net weight of just 5.3 kg for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy