Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 249-366
- Mfr. Part No.:
- 3VA6440-8JQ31-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,992.00
(exc. GST)
$14,291.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,992.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-366
- Mfr. Part No.:
- 3VA6440-8JQ31-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 138mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 138mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for efficient system protection, showcasing robust capabilities to handle demanding electrical environments. With a high breaking capacity of up to 150 kA at 480 V, it ensures reliable performance under fault conditions. Engineered for three pole applications, this device integrates advanced protection features including LSIG fault protection and customizable response settings for overload, short circuit, ground fault, and neutral conductor protection. The device offers a mechanical service life of up to 20,000 operational cycles, proving its durability and dependability.
Facilitates environmental adaptability with a wide ambient temperature range
Configured for easy upgrades which ensuring long term usability
Designed for seamless integration into diverse electrical infrastructure
Provides energy efficient operation with minimum power losses
Compliant with various international certification standards
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
