Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$11,396.68

(exc. GST)

$12,536.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,396.68

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-254
Mfr. Part No.:
3VA6440-8JQ31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a versatile solution designed for the demanding conditions of modern electrical systems. Offering robust protection with advanced features this device is perfectly suited for various applications including heating air conditioning and refrigeration systems. Its UL certified design guarantees high breaking capacities and reliable performance under operational stress.

High insulation voltage ensures superior performance in challenging environments

Offers adjustable response settings to cater to specific operational needs

Provides enhanced short circuit protection with robust breaking capacity

Engineered for reliability with a mechanical service life of up to 20000 cycles

Supports communication functions for seamless integration into advanced systems

Related links