Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-344
- Mfr. Part No.:
- 3VA6560-5JQ42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,376.32
(exc. GST)
$16,913.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,376.32 |
*price indicative
- RS Stock No.:
- 249-344
- Mfr. Part No.:
- 3VA6560-5JQ42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Depth | 120mm | |
| Width | 184 mm | |
| Tripping Mechanism | LSIG | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Depth 120mm | ||
Width 184 mm | ||
Tripping Mechanism LSIG | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver robust protection for electrical systems boasting enhanced breaking capacities and exceptional operational reliability. With its innovative design tailored for diverse applications The Siemens Molded Case Circuit Breaker ensures optimal performance across various environments including heating and air conditioning systems. Utilizing an ETU560 overcurrent release it guarantees precise protection against overloads and short circuits thereby enhancing safety and durability.
Offers adjustable response values for enhanced protection flexibility
Incorporates advanced ground fault monitoring capabilities
Provides dual protection for neutral conductors which ensuring system integrity
Excellent electrical endurance suitable for frequent operation
Supports a wide operating temperature range for versatile deployment
Includes communication functionality for improved monitoring and control
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
