Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-922
- Mfr. Part No.:
- 3VA6560-5JQ42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,002.57
(exc. GST)
$15,402.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,002.57 |
*price indicative
- RS Stock No.:
- 249-922
- Mfr. Part No.:
- 3VA6560-5JQ42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Depth | 120mm | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Width | 280 mm | |
| Tripping Mechanism | LSIG | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Depth 120mm | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Width 280 mm | ||
Tripping Mechanism LSIG | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker delivers exceptional reliability and functionality designed for rigorous electrical systems. Equipped with advanced protection features it provides robust performance for diverse applications. The integration of ETU560 ensures precise overload and short circuit protection safeguarding your equipment while maintaining operational efficiency. Its UL certification reinforces its capability to perform under demanding conditions offering peace of mind to users.
Experience versatile protection functions with LSIG technology
Enjoy seamless communication capabilities with integrated functionality
Benefit from an adjustable design allowing tailored settings according to specific needs
Robust thermal performance is ensured even under varying ambient temperatures
Durable design provides excellent mechanical and electrical endurance
User friendly front connections enable efficient wiring and maintenance
IP40 protection class secures the circuit breaker from dust and moisture
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
