RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$18,046.35

(exc. GST)

$19,850.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,046.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-317
Mfr. Part No.:
3VA6460-6KP41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

UL, CE

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker designed for robust system protection in various applications. With its advanced ETU850 technology, it offers effective overload and short circuit protection while ensuring reliable operation across diverse operating conditions. Engineered with a 4 pole configuration, it guarantees superior line protection and enhanced performance with a breaking capacity of up to 65 kA at 480 V. This versatile circuit breaker caters to both industrial and commercial requirements, providing essential features like adjustable settings for tailored protection.

High breaking capacity ensures effective interruption of fault currents

Adjustable settings allow for customization to meet specific application needs

Robust construction guarantees durability in demanding conditions

Enhanced electrical endurance ensures reliable long term performance

Integrated communication functions for advanced monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy