RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$16,814.62

(exc. GST)

$18,496.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,814.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-306
Mfr. Part No.:
3VA6440-6KQ31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker stands as a testament to exceptional reliability and robust design. Engineered specifically for system protection this device excels in safeguarding electrical systems while ensuring safety in various operational conditions. The integration of automated features enhances its functionality making it suitable for both industrial and commercial applications. Its high breaking capacity and advanced overload protection make it an indispensable component for modern electrical infrastructure.

Designed for superior protection against short circuits and overloads

Offers adjustable response values for precise operation customization

Includes a communication function for enhanced monitoring capabilities

Constructed with IP40 protection to withstand challenging environments

Features an impressive mechanical service life to minimize maintenance costs

Allows for retrofitting and upgrades which ensuring long term functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy