RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$14,070.48

(exc. GST)

$15,477.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,070.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-302
Mfr. Part No.:
3VA6440-6KL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CE, UL

Depth

110mm

Height

248mm

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for enhanced system protection and reliability in demanding electrical environments. Tailored for line protection, the ETU820 variant offers an impressive ability to manage both overload and short circuit situations effectively. Its robust design allows for a mechanical service life of up to 20,000 operating cycles, making it a durable choice for industrial applications. With a maximum breaking capacity of 65 kA at 480 V, this breaker ensures safety and compliance with stringent industry standards.

High breaking capacity ensures maximum protection against short circuits

Equipped with a LI overcurrent release for reliable operation under fault conditions

Three pole configuration supports versatile applications in various environments

Designed for high endurance with significant electrical and mechanical life ratings

IP40 protection class ensures reliable performance in diverse settings

Adjustable response values provide customized settings for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy