RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$16,553.18

(exc. GST)

$18,208.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,553.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-256
Mfr. Part No.:
3VA6440-8KL41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust line protection, delivering superior performance in demanding environments. With a breaking capacity of 150 kA at 480 V, this four pole device is equipped with an ETU820 electronic trip unit, ensuring reliable overload and short circuit protection. Its state of the art design complies with both UL and IEC standards, making it an ideal choice for various industrial applications. Featuring a maximum operational current rating of 400 A at elevated temperatures and exceptional electrical endurance, it supports sustained operations with minimal downtime.

Suitable for harsh operational environments with a wide temperature range

Mechanical and electrical endurance for long lasting reliability

Allows remote monitoring through integrated communication functions

Minimal installation complexity enhances user adaptability

Optimized for energy efficiency to support sustainability efforts

Certified for compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy