RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$17,236.17

(exc. GST)

$18,959.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,236.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-255
Mfr. Part No.:
3VA6440-8JQ41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker delivers exceptional performance and reliability for various applications, featuring advanced protection functions tailored for demanding operational environments. Incorporating a robust ETU560 release system, it ensures precise overload and short circuit protection, thus safeguarding critical electrical installations.

Offers high breaking capacity for enhanced protection against electrical faults

Emphasizes adjustable protection settings for tailored operational use

Provides communication functionality for seamless integration with existing systems

Supports a wide ambient temperature range for versatile installation options

Ensures 100% rated operational current even under extreme conditions

Compact dimensions facilitate easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy