Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-212
- Mfr. Part No.:
- 3VA6610-7KQ42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$26,815.72
(exc. GST)
$29,497.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,815.72 |
*price indicative
- RS Stock No.:
- 249-212
- Mfr. Part No.:
- 3VA6610-7KQ42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 81346-2, EAC, DNV, CE, CCC, ABS, UL, UKCA, RoHS, RCM, RMRS, VDE, LRS | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 81346-2, EAC, DNV, CE, CCC, ABS, UL, UKCA, RoHS, RCM, RMRS, VDE, LRS | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is engineered for superior protection in diverse electrical systems. With a robust design, it delivers reliable performance, safeguarding against overcurrents and short circuits while ensuring optimal line protection.
Suitable for demanding applications such as heating and air conditioning circuit protection
Boasts an IP40 protection class to shield internal components from dust and moisture
Allows for seamless integration into existing electrical systems enhancing operational security
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA
