Siemens, Sentron MCCB Molded Case Circuit Breaker 3P 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-188
- Mfr. Part No.:
- 3VA6610-6KL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,841.11
(exc. GST)
$19,625.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,841.11 |
*price indicative
- RS Stock No.:
- 249-188
- Mfr. Part No.:
- 3VA6610-6KL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity at Maximum Voltage Rating | 35 kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity at Maximum Voltage Rating 35 kA | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is engineered for superior protection, utilising advanced technology to ensure high reliability in demanding electrical systems. Designed to accommodate various applications, it delivers exceptional breaking capacities and precise response settings.
Equipped with a communication function for integrated system operation
Adheres to stringent environmental protection classes for enhanced durability
Supports diverse conductor cross sections for flexible connection options
Adheres to stringent environmental protection classes for enhanced durability
Supports diverse conductor cross sections for flexible connection options
Related links
- Siemens Breaking Capacity 35 kA
- Siemens Breaking Capacity 35 kA, Cable Mount
- Siemens Breaking Capacity 35 kA
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
