Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA, Cable
- RS Stock No.:
- 249-168
- Mfr. Part No.:
- 3VA6610-6HM46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$22,388.93
(exc. GST)
$24,627.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,388.93 |
*price indicative
- RS Stock No.:
- 249-168
- Mfr. Part No.:
- 3VA6610-6HM46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 65kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | UL, VDE, LRS, EAC, RCM, UKCA, RoHS, RMRS, IEC 81346-2, DNV, CE, ABS | |
| Width | 280mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 65kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals UL, VDE, LRS, EAC, RCM, UKCA, RoHS, RMRS, IEC 81346-2, DNV, CE, ABS | ||
Width 280mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is designed for reliable circuit protection in various demanding applications. This state-of-the-art device demonstrates outstanding performance with a significant breaking capacity, acting as a safeguard against overload and short-circuit conditions.
Built to accommodate large conductor cross sections for flexible connectivity
Includes an ergonomic design for straightforward installation and maintenance
Facilitates front connection for ease of accessibility during wiring
Delivers communication functions for advanced monitoring and control
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
