Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-165
- Mfr. Part No.:
- 3VA6610-5KT32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,447.07
(exc. GST)
$18,091.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,447.07 |
*price indicative
- RS Stock No.:
- 249-165
- Mfr. Part No.:
- 3VA6610-5KT32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | RMRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RoHS, UKCA, UL, VDE, LRS, RCM | |
| Width | 210 mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1 kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals RMRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RoHS, UKCA, UL, VDE, LRS, RCM | ||
Width 210 mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker with advanced technology is designed to ensure optimum system protection and reliability. Engineered for robust performance, it excels in demanding environments with its exceptional breaking capacity and varied operational current ratings, making it ideal for high-power applications.
Designed with user friendly components for uncomplicated electrical connections
Compact mechanical design for easy installation in diverse environments
Possesses a high IP protection class for reliable operation in challenging conditions
Supports remote monitoring capabilities to facilitate maintenance and operational efficiency
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
