Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-110
- Mfr. Part No.:
- 3VA6610-5JP42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,609.45
(exc. GST)
$20,470.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,609.45 |
*price indicative
- RS Stock No.:
- 249-110
- Mfr. Part No.:
- 3VA6610-5JP42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Width | 280mm | |
| Depth | 120mm | |
| Standards/Approvals | RMRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RoHS, UKCA, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Width 280mm | ||
Depth 120mm | ||
Standards/Approvals RMRS, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RoHS, UKCA, UL, VDE | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is designed for exceptional performance and reliability in system protection applications. The innovative product seamlessly integrates advanced overload protection and short-circuit safety features, ensuring that your electrical systems operate safely and efficiently.
Constructed with a robust IP40 protection class for increased durability
Mechanical service life of up to 10 000 operating cycles
Allows for flexible configuration with adjustable response current values
Equipped with a front connection for easy access and wiring
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
