Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA

Subtotal (1 unit)*

$12,910.55

(exc. GST)

$14,201.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,910.55

*price indicative

RS Stock No.:
249-108
Mfr. Part No.:
3VA6610-5HN32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Height

328mm

Depth

120mm

Width

210mm

Standards/Approvals

CCC, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Tripping Characteristics

Line protection, Overload Protection, Short Circuit Protection

COO (Country of Origin):
MX
The Siemens Circuit breaker combines robust performance with advanced protection features, making it an ideal choice for demanding applications. With its compact design and high breaking capacity, Molded case circuit breaker is engineered to safeguard electrical systems efficiently.

Compact design allows for space saving installations without compromising on performance

Protection class IP40 assures durability in challenging environments

Quick and easy front connections simplify installation and maintenance

Comes with comprehensive certifications for assured quality and reliability

Related links