Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 2.5 kA, Fixed
- RS Stock No.:
- 245-760
- Mfr. Part No.:
- 3VA6140-6KT41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,209.32
(exc. GST)
$7,930.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $7,209.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-760
- Mfr. Part No.:
- 3VA6140-6KT41-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA61 | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 2.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Without | |
| Standards/Approvals | UL IEC, UL 489, RoHS, IEC 8146, IEC 60947 | |
| Height | 198mm | |
| Depth | 86mm | |
| Width | 140mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type G, Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA61 | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 2.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Without | ||
Standards/Approvals UL IEC, UL 489, RoHS, IEC 8146, IEC 60947 | ||
Height 198mm | ||
Depth 86mm | ||
Width 140mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type G, Type S, Type L, Type I | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 4-Pole 40A Fixed
- Siemens 3VA61 Molded Case Circuit Breaker 3-Pole 40A Fixed
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
