RS Better World

Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$14,229.58

(exc. GST)

$15,652.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,229.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-671
Mfr. Part No.:
3VA6225-6KM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA62

Number of Poles

4

Current Rating

250A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

140mm

Depth

86mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker features a robust design tailored for reliable circuit protection. Specifically engineered for high-demand applications, it ensures optimum safety with its superior breaking capacity and enhanced overload protection. The product is meticulously crafted to support neutral conductor protection and adjustable response settings, making it versatile for various electrical installations. With notable endurance in both electrical and mechanical operations, this circuit breaker is a dependable choice for industrial and commercial environments, ensuring longevity and efficiency in operations.

Supports a wide range of operational current ratings for versatile use

Features environmental protection class IP40 suitable for various settings

Provides an adjustable delay time for comprehensive trip response

Designed for exceptional longevity promising a typical mechanical service life of 25000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy