Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$4,632.18

(exc. GST)

$5,095.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,632.18

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
245-606
Mfr. Part No.:
3VA6140-6HL41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA61

Number of Poles

4

Current Rating

40A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

140mm

Depth

86mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

ETU320, LI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to provide robust protection and outstanding reliability for diverse applications. Designed with advanced technology, it ensures superior performance in line protection with a breaking capacity class H, accommodating up to 65 kA at 480V. This device is meticulously crafted to safeguard electrical systems from overloads and short-circuits, featuring adjustable protection settings that cater to various operational requirements. With its exceptional mechanical and electrical endurance, this circuit breaker is suitable for even the most demanding industrial environments, thereby guaranteeing lasting performance.

Supports operational currents consistently across a wide temperature range

Features adjustable overcurrent release settings for tailored performance

Boasts a mechanical service life of approximately 25000 operating cycles

Designed with a protection class of IP40 for dependable front panel integrity

Related links