Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$4,245.49

(exc. GST)

$4,670.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,245.49

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
245-746
Mfr. Part No.:
3VA6140-6HL41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA61

Number of Poles

4

Current Rating

40A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

140mm

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU320, LI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust performance and superior protection in various electrical applications. With its advanced design, this circuit breaker provides reliable line protection and overload safeguards, ensuring optimal performance under demanding conditions. Its durable construction and excellent insulation characteristics make it ideal for both commercial and industrial use, offering peace of mind to users. The inclusion of sophisticated electronic trip units allows for precise current detection and adjustable settings, ensuring that it meets the specific requirements of diverse installations. Equipped with a strikingly functional design, the product enhances operational efficiency while minimizing downtime, making it a valuable addition to any electrical distribution system.

Provides adjustable overload protection for tailored operation

Incorporates a compact design that optimises installation space

Boasts a long mechanical service life of up to 25000 operating cycles

Allows for easy integration into various electrical systems with minimal effort

Has a low power loss rating enhancing energy efficiency

Meets rigorous environmental standards with its IP40 protection class

Related links