RS Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 2.5 kA, Fixed

Subtotal (1 unit)*

$3,707.77

(exc. GST)

$4,078.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,707.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-494
Mfr. Part No.:
3VA6140-6HL31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA61

Number of Poles

3

Current Rating

40A

Breaking Capacity

2.5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Depth

86mm

Height

198mm

Standards/Approvals

UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LI, ETU320

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection and reliability for your electrical circuits. Designed to meet stringent UL 489 standards, this circuit breaker provides robust short-circuit and overload protection, ensuring optimal safety for your power systems. With a breaking capacity class H and a maximum short-circuit current breaking capacity of up to 110 kA at 240 V, this product ensures that your electrical installations are safeguarded against unexpected surges. Its versatile ETU320 overcurrent release and configurable parameters allow for tailored protection strategies, catering to various operational needs.

Lightweight design facilitates easy installation and maintenance

Environmental considerations included in the product's lifecycle assessments

Robust service life with mechanical and electrical endurance ratings

Supports both system protection and load switch functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy