RS Better World

Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 110A, Breaking Capacity 3.5 kA, Fixed

Subtotal (1 unit)*

$4,089.42

(exc. GST)

$4,498.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,089.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-570
Mfr. Part No.:
3VA6211-1MS31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA62

Number of Poles

3

Current Rating

110A

Breaking Capacity

3.5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

198mm

Width

105mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability for various applications. Designed specifically for starter protection, this model excels in safeguarding against overloads and short circuits. With its robust construction and high endurance ratings, it is well-suited for demanding environments. Its insulation voltage rating of 800 V and operating voltage of 690 V ensure optimal functionality in critical situations. The ETU310M overcurrent release design enhances protection, making it ideal for industrial and commercial settings. Furthermore, the compact dimensions and lightweight profile ensure easy installation without compromising on power management. Experience peace of mind with a device engineered for excellence and versatility.

Durable construction provides reliability over time

Delivers high electrical endurance ideal for frequent use

Compact footprint allows for versatile installation options

Streamlined operation at varied temperatures enhancing adaptability

Sophisticated overcurrent release system for added protection

Environmentally considerate with a controlled global warming potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy