RS Better World
Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 3.5 kA
- RS Stock No.:
- 245-432
- Mfr. Part No.:
- 3VA6212-1MS31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,089.42
(exc. GST)
$4,498.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,089.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-432
- Mfr. Part No.:
- 3VA6212-1MS31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA62 | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 3.5kA | |
| Rated AC Voltage | 690V ac | |
| Width | 105mm | |
| Depth | 86mm | |
| Height | 198mm | |
| Standards/Approvals | EAC, RCM, UKCA, CCC, CE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA62 | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 3.5kA | ||
Rated AC Voltage 690V ac | ||
Width 105mm | ||
Depth 86mm | ||
Height 198mm | ||
Standards/Approvals EAC, RCM, UKCA, CCC, CE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust protection and control for electrical systems. Ideal for industrial applications, this device combines advanced safety features with exceptional performance, ensuring reliable operation even in challenging environments. Engineered with an ETU310M overcurrent release, it effectively safeguards against overloads and short circuits. The product boasts a compact design without compromising on functionality, making installation straightforward and efficient. With an impressive short-circuit breaking capacity and high endurance ratings, this circuit breaker is your reliable partner in safeguarding electrical circuits.
Tested for over 12000 operating cycles at AC 1 for extended reliability
Compact dimensions facilitate space saving installations
Low power loss during operation enhances energy efficiency
Customisable settings support diverse application demands
Resilient against extreme temperatures suitable for various climatic conditions
No connection required for neutral conductors simplifying connection processes
Related links
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 110A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 150A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 150 kA
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 100A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 100A Fixed
