RS Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 4-Pole 60A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$4,800.10

(exc. GST)

$5,280.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,800.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-544
Mfr. Part No.:
3VA6160-0HM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA61

Number of Poles

4

Current Rating

60A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

140mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

86mm

Height

198mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type G, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection and operational efficiency for a variety of applications. Designed for robust performance, this circuit breaker accommodates ratings of up to 60 A while ensuring exceptional breaking capacities of 200 kA at 480 V. With innovative protective features, including overload and short-circuit protections, it guarantees optimal reliability in demanding environments. Its advanced ETU330 trip unit enables precise adjustments, allowing users to tailor protective settings to their specific needs.

Offers a mechanical service life of 25000 operating cycles for prolonged reliability

Compact dimensions allow for easy installation in various electrical setups

IP40 protection class on the front shields the unit from dust and foreign objects

Features adjustable response settings for flexible trip configurations to meet specific requirements

Absence of a voltage trigger adds simplicity to the design promoting ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy