RS Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 4-Pole 60A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$3,797.72

(exc. GST)

$4,177.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,797.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-410
Mfr. Part No.:
3VA6160-0HL41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA61

Number of Poles

4

Current Rating

60A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

IEC 81346-2, IEC 60947, RoHS, UL 489

Width

140mm

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exemplary protection and reliability for various electrical systems. This robust model is designed for comprehensive line protection, showcasing advanced overload and short-circuit protection features. With a versatile response setting that can be adjusted according to operational requirements, it ensures enhanced functionality in demanding environments. Its high breaking capacity of 200 kA at 480 V ensures safety during critical operations while maintaining efficiency. Built to endure the rigours of mechanical and electrical stresses, this circuit breaker promises durability and longevity. Ideal for applications in industries requiring precise electrical management, this product reflects Siemen's commitment to innovative engineering and exceptional performance.

Offers adjustable parameters for tailored protection settings

Equipped with an operating short circuit current breaking capacity of 150 kA

Features an IP40 protection class safeguarding against dust and foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy