RS Better World

Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$8,852.52

(exc. GST)

$9,737.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,852.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-302
Mfr. Part No.:
3VA6210-8JT31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA62

Number of Poles

3

Current Rating

100A

Breaking Capacity

3kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

198mm

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type S, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding applications. Designed with advanced protection functions, this circuit breaker ensures effective overcurrent and short-circuit protection, making it a critical component for system safety. Its robust construction is complemented by a compact design, allowing for seamless integration into various electrical systems. With a high insulation voltage rating and impressive mechanical and electrical endurance, it is perfectly suited for both industrial and commercial use. This product demonstrates excellent versatility, supporting numerous operating conditions while prioritising efficiency and safety.

Designed with an IP40 protection class for resilience in various environmental conditions

Mechanical service life of 25000 cycles ensures long term durability

Versatile temperature range supports diverse operational environments

Engineered for seamless integration with existing systems

Global compliance ensures reliability across various geographical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy