RS Better World

Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

$6,630.89

(exc. GST)

$7,293.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,630.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-265
Mfr. Part No.:
3VA6225-0HM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA62

Number of Poles

3

Current Rating

250A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Depth

86mm

Width

105mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type L, Type I, Type G

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection with advanced features designed for efficient system performance. Engineered for high breaking capacity and premium reliability, it accommodates various applications with ease, safeguarding equipment from overloads and short-circuits. The optimally designed product elevates safety standards across diverse environments by integrating innovative protection functionalities. Furthermore, it boasts exceptional endurance, ensuring longevity and reduced downtime, while maintaining operational effectiveness within a wide temperature range.

Compact dimensions make it easy to integrate into existing systems

Non complex installation process simplifies setup

IP40 protection class provides an adequate level of ingress protection

Adjustable response values empower tailored operational controls

Environmentally considerate design reflects commitment to a sustainable future

Comprehensive certification implies compliance with stringent industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy