Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 1-Pole 30A, Breaking Capacity 65 kA,

Subtotal (1 unit)*

$4,825.33

(exc. GST)

$5,307.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,825.33

*price indicative

RS Stock No.:
245-164
Mfr. Part No.:
BGL16030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact New Generation

Series

PowerPact

Number of Poles

1

Current Rating

30A

Breaking Capacity

65kA

Mount Type

Screw

Rated AC Voltage

240V ac

Rated DC Voltage

800V dc

Standards/Approvals

IEC 60947 EN, IEC 6094751 CSA C. 5 GB 14048, NEMA AB1 UL 489 EN

Depth

80mm

Height

137mm

Width

27mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
MX
The Schneider Electric Circuit Breaker delivers thermal mechanical circuit protection in a compact design, making it suitable for various applications. It features thermal magnetic protection and includes a range of accessories, auxiliaries, and connection options for versatile installation. Each circuit breaker is equipped with an integral push to trip button on the cover, allowing for manual tripping of the circuit breaker as needed, enhancing safety and control in electrical systems.

Integrated DIN rail and back pan mounting capability

QR codes for easy access to device documentation

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy