Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 65 kA,
- RS Stock No.:
- 245-119
- Mfr. Part No.:
- NJGF36250TW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,924.30
(exc. GST)
$7,616.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,924.30 |
*price indicative
- RS Stock No.:
- 245-119
- Mfr. Part No.:
- NJGF36250TW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 525V ac | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CCC, CE | |
| Depth | 86mm | |
| Height | 163mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 525V ac | ||
Mount Type DIN Rail | ||
Standards/Approvals CCC, CE | ||
Depth 86mm | ||
Height 163mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker offers proven performance, flexibility, and reliability. This circuit breaker is unit mounted and has an operational voltage of 750V AC 250A. This offers an electrical connection of terminal nut on the line side and load side and can be mounted either backplate DIN rail or flush and comply's with standards such as IEC 60947-2 IEC 947-2 and UL 489.
RoHS compliant
Mercury free
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 25A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
