Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 100 kA,

Subtotal (1 unit)*

$4,153.75

(exc. GST)

$4,569.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,153.75

*price indicative

RS Stock No.:
207-255
Mfr. Part No.:
BJL36090LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Molded Case Circuit Breaker

Series

PowerPact

Number of Poles

3

Current Rating

90A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Screw

Rated DC Voltage

800V dc

Terminal Type

Lug Terminal

Standards/Approvals

IEC 6094751 EN, IEC 60947 UL 489 GB 14048. CSA C. 5, NEMA AB1 EN

Width

81mm

Height

137mm

Depth

80mm

Tripping Characteristics

Thermal Magnetic

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
MX
The Schneider Electric Circuit Breaker delivers thermal mechanical circuit protection in a compact design, making it suitable for various applications. It features thermal magnetic protection and includes a range of accessories, auxiliaries, and connection options for versatile installation. Each circuit breaker is equipped with an integral push to trip button on the cover, allowing for manual tripping of the circuit breaker as needed, enhancing safety and control in electrical systems.

Integrated DIN rail and back pan mounting capability

QR codes for easy access to device documentation

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy