Schneider Electric, ComPact New Generation, Compact NSXm Molded Case Circuit Breaker 4-Pole 50A, Fixed

Subtotal (1 unit)*

$6,434.96

(exc. GST)

$7,078.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,434.96

*price indicative

RS Stock No.:
205-217
Mfr. Part No.:
C11H44V050B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact New Generation

Series

Compact NSXm

Number of Poles

4

Current Rating

50A

Rated AC Voltage

440V ac

Mount Type

Fixed

Width

108mm

Standards/Approvals

RoHS Comliance

Depth

86mm

Height

161mm

Tripping Characteristics

Micrologic 4.1 Trip Unit

Reset Actuator Type

Toggle

Tripping Mechanism

Electronic

COO (Country of Origin):
PL
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.

IP40 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy