Schneider Electric, ComPact New Generation, Compact NSXm Molded Case Circuit Breaker 3-Pole 50A, Fixed

Subtotal (1 unit)*

$5,106.68

(exc. GST)

$5,617.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,106.68

*price indicative

RS Stock No.:
205-301
Mfr. Part No.:
C11F34V050B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact New Generation

Series

Compact NSXm

Number of Poles

3

Current Rating

50A

Rated AC Voltage

500V ac

Mount Type

Fixed

Width

108mm

Height

161mm

Depth

86mm

Standards/Approvals

EN/IEC 60947

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle

COO (Country of Origin):
PL
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.

IP40 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy