Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 110A, Breaking Capacity 25 kA, Cable, Panel

Subtotal (1 unit)*

$1,306.24

(exc. GST)

$1,436.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,306.24

*price indicative

RS Stock No.:
148-189
Mfr. Part No.:
3VA5111-4ED21-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

2

Current Rating

110A

Breaking Capacity

25kA

Rated AC Voltage

415V ac

Mount Type

Cable, Panel

Rated DC Voltage

250V dc

Mount Hole Size

4.5 mm

Standards/Approvals

EAC, ABS, Bureau Veritas, CCC, DNV, EG-Konf, LRS, RCM, RMRS, UK CA, UL, VDE

Width

50.8mm

Depth

76.5mm

Height

140mm

Tripping Characteristics

Type I, Type L, Type N

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model features a compact design that ensures reliability and efficiency. With a breaking capacity of 25 kA at 480 V, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. The product boasts extensive environmental compatibility, operating effectively within a range of temperatures while maintaining excellent performance. Ideal for industrial scenarios, it exemplifies excellence in safety and engineering innovation without compromising on efficiency.

Features high electrical endurance making it suitable for demanding environments

Incorporates short circuit protection for enhanced operational reliability

Boasts an IP40 protection class providing adequate defence against dust ingress

Certified for marine and special environmental conditions adding versatility

Mechanical service life of up to 20000 cycles ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy