Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 110A, Breaking Capacity 18 kA, Cable, Panel
- RS Stock No.:
- 148-207
- Mfr. Part No.:
- 3VA5111-5ED21-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,425.25
(exc. GST)
$1,567.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,425.25 |
*price indicative
- RS Stock No.:
- 148-207
- Mfr. Part No.:
- 3VA5111-5ED21-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 110A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Cable, Panel | |
| Rated DC Voltage | 250V dc | |
| Mount Hole Size | 4.5 mm | |
| Width | 50.8mm | |
| Depth | 76.5mm | |
| Height | 140mm | |
| Standards/Approvals | ABS, Bureau Veritas, CCC, DNV, EAC, EG-Konf, LRS, RCM, RMRS, UK CA, UL, VDE | |
| Tripping Characteristics | Type I, Type L, Type N | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 110A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Cable, Panel | ||
Rated DC Voltage 250V dc | ||
Mount Hole Size 4.5 mm | ||
Width 50.8mm | ||
Depth 76.5mm | ||
Height 140mm | ||
Standards/Approvals ABS, Bureau Veritas, CCC, DNV, EAC, EG-Konf, LRS, RCM, RMRS, UK CA, UL, VDE | ||
Tripping Characteristics Type I, Type L, Type N | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model features a compact design that ensures reliability and efficiency. With a breaking capacity of 35 kA at 480 V, it guarantees safe operation under high fault conditions, providing peace of mind for various applications. The product boasts extensive environmental compatibility, operating effectively within a range of temperatures while maintaining excellent performance. Ideal for industrial scenarios, it exemplifies excellence in safety and engineering innovation without compromising on efficiency.
Features high electrical endurance making it suitable for demanding environments
Incorporates short circuit protection for enhanced operational reliability
Boasts an IP40 protection class providing adequate defence against dust ingress
Certified for marine and special environmental conditions adding versatility
Mechanical service life of up to 20000 cycles ensures durability
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 110A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 110A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 110A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 1-Pole 110A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 110A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 110A Cable, Panel
