Schneider Electric, Easypact CVS, LV51 Circuit Breaker 3-Pole 30A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 122-549
- Mfr. Part No.:
- LV510836P
- Brand:
- Schneider Electric
- RS Stock No.:
- 122-549
- Mfr. Part No.:
- LV510836P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Easypact CVS | |
| Product Type | Circuit Breaker | |
| Series | LV51 | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Standards/Approvals | EN 60947-2 | |
| Depth | 208.3mm | |
| Width | 75mm | |
| Height | 145mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Easypact CVS | ||
Product Type Circuit Breaker | ||
Series LV51 | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Standards/Approvals EN 60947-2 | ||
Depth 208.3mm | ||
Width 75mm | ||
Height 145mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric LV51 Circuit Breaker 3-Pole 60A Fixed
- Schneider Electric LV51 Circuit Breaker 4-Pole 60A Fixed
- Schneider Electric LV51 Circuit Breaker 3-Pole 15A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 600A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 320A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,

