RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 2-Pole 125A, Breaking Capacity 36 kA

Subtotal (1 unit)*

$2,008.72

(exc. GST)

$2,209.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,008.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-465
Mfr. Part No.:
C16F2TM125
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker

Range

ComPact NSX

Series

ComPacT NSX

Number of Poles

2

Current Rating

125A

Breaking Capacity

36kA

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Depth

86mm

Height

161mm

Standards/Approvals

EN/IEC 60947-2

Width

70mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL
The Schneider Electric ComPacT NSX160F AC/DC Circuit Breaker with a TM-D trip unit 125A is a reliable solution for distribution applications. With a rated current of 125A at 40°C and a wide operational voltage range, this circuit breaker ensures efficient protection against short-circuits and overloads while offering ease of control and installation.

Thermal-magnetic Trip Unit for precise protection against overloads and short circuits

Toggle Control for easy operation

High breaking capacity of up to 18kA for effective circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy